345-068-521-201

Heilind Number:EDA345-068-521-201
Manufacturer:EDAC
Manufacturer Number:345-068-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contact material guarantees seamless signal transfer, while the double-row design with a .1-inch pitch and .2-inch row spacing offers efficient connectivity. With 68 positions available, this connector accommodates multiple connections for seamless device integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your PCB connections with this top-of-the-line connector.