345-068-521-204

Heilind Number:EDA345-068-521-204
Manufacturer:EDAC
Manufacturer Number:345-068-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from Copper Alloy, it ensures reliable and efficient power transmission. The connector boasts 68 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector guarantees optimal performance in all your projects.