345-068-521-207

Heilind Number:EDA345-068-521-207
Manufacturer:EDAC
Manufacturer Number:345-068-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring 68 positions spread across two rows, it ensures seamless communication between circuit boards. The contact material, copper alloy, guarantees reliable data transfer, while the UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for precise and efficient assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation straightforward, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.