MS3456W28-17SY L/C

Heilind Number:EDA345-068-521-212
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W28-17SY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W28-17SY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 68 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in industrial applications. Upgrade your setup with this green-colored connector, a must-have in any electronic project.