345-068-521-258

Heilind Number:EDA345-068-521-258
Manufacturer:EDAC
Manufacturer Number:345-068-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-258

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek green design, it offers reliable performance with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 68 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential connector.