345-068-521-402

Heilind Number:EDA345-068-521-402
Manufacturer:EDAC
Manufacturer Number:345-068-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row with a pitch of .1 inch, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable conductivity. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this robust and versatile connector.