MS3456W28-20PZ L/C

Heilind Number:EDA345-068-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W28-20PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W28-20PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions in a single row, boasting a pitch of .1 inches for precise alignment. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and compact design, it's ideal for space-constrained applications. Elevate your electronic projects with this essential component.