345-068-521-408

Heilind Number:EDA345-068-521-408
Manufacturer:EDAC
Manufacturer Number:345-068-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 68 positions, it offers seamless integration for your PCB assembly. The contact material, made of Copper Alloy, ensures reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Designed for straight mount orientation, it guarantees a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.