MS3456W28-20SX L/C

Heilind Number:EDA345-068-521-412
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W28-20SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W28-20SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-412

Detailed Description

Elevate your electronic connections with our Board-To-Board PCB Connector, offering seamless integration for your devices. Designed for high-performance applications, this connector features 68 positions in a single row, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Enhance your circuitry with this essential component, perfect for various projects in the electronics field.