345-068-521-478

Heilind Number:EDA345-068-521-478
Manufacturer:EDAC
Manufacturer Number:345-068-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions along a single row, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the contact material of Copper Alloy offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient PCB assembly. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your device connectivity with this essential component.