345-068-521-503

Heilind Number:EDA345-068-521-503
Manufacturer:EDAC
Manufacturer Number:345-068-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches, allowing for precise and reliable connections. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures optimal conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this top-quality connector.