345-068-521-507

Heilind Number:EDA345-068-521-507
Manufacturer:EDAC
Manufacturer Number:345-068-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of 68 copper alloy contacts, it offers seamless communication between boards. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mounting orientation, it provides easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.