345-068-521-508

Heilind Number:EDA345-068-521-508
Manufacturer:EDAC
Manufacturer Number:345-068-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-508

Detailed Description

Enhance your circuit connections with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 68 positions across 2 rows, ensuring reliable performance. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee longevity and conductivity, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications.Upgrade your connectivity solutions with this essential component.