345-068-521-512

Heilind Number:EDA345-068-521-512
Manufacturer:EDAC
Manufacturer Number:345-068-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With two rows of 68 positions each, it offers ample space for seamless integration on your circuit board. Crafted with precision, the contact material is made of Copper Alloy, ensuring efficient and stable electrical connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.