345-068-521-558

Heilind Number:EDA345-068-521-558
Manufacturer:EDAC
Manufacturer Number:345-068-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-558

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, ensuring reliable power delivery. With two rows and a total of 68 positions, it offers ample connectivity options in a compact .1-inch pitch format. The straight mount orientation and .2-inch row spacing provide easy installation and optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential component.