345-068-521-588

Heilind Number:EDA345-068-521-588
Manufacturer:EDAC
Manufacturer Number:345-068-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-588

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features two rows with a total of 68 positions, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering reliable protection. Copper alloy contacts guarantee excellent conductivity, while the green color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environments. Choose quality, choose efficiency – choose our Card Edge Connector for all your PCB connection needs.