345-068-521-604

Heilind Number:EDA345-068-521-604
Manufacturer:EDAC
Manufacturer Number:345-068-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-604

Detailed Description

Enhance your PCB assembly with this high-performing Card Edge Connector. Designed for seamless board-to-board connections, it boasts 68 positions with a single row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications.Upgrade your system with this reliable and versatile connector, perfect for ensuring seamless connectivity in your electronic devices.