345-068-521-607

Heilind Number:EDA345-068-521-607
Manufacturer:EDAC
Manufacturer Number:345-068-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-607

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a pitch of .1 inch, ensuring precise and reliable connections. The straight mount orientation and single row design streamline installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. With copper alloy contacts and an amperage rating of 3A, this connector offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your device's performance with this essential component.