345-068-521-612

Heilind Number:EDA345-068-521-612
Manufacturer:EDAC
Manufacturer Number:345-068-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-612

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable connectivity in any application. Featuring 68 copper alloy contacts with a 3A amperage rating, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.