345-068-521-658

Heilind Number:EDA345-068-521-658
Manufacturer:EDAC
Manufacturer Number:345-068-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-658

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector, featuring 68 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The compact design, with a pitch of .1 inch and row spacing of .2 inch, offers easy installation and space-saving benefits. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. With a straight mount orientation, it provides a secure and stable connection. Elevate your electronics assembly with this essential component.