345-068-521-688

Heilind Number:EDA345-068-521-688
Manufacturer:EDAC
Manufacturer Number:345-068-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a sleek Green color. Designed for seamless integration, it features 68 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. Each contact is made of robust Copper Alloy, providing stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while an operating temperature range from -40 to 105 °C ensures optimal performance under varying conditions. Perfect for professional or DIY projects, this connector is a vital component for seamless connectivity on PCBs.