345-068-521-803

Heilind Number:EDA345-068-521-803
Manufacturer:EDAC
Manufacturer Number:345-068-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-803

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in green. Featuring 68 positions spread across two rows, this connector ensures efficient data transfer with its copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in our connector for seamless and reliable board-to-board connections in your electronic projects.