345-068-521-804

Heilind Number:EDA345-068-521-804
Manufacturer:EDAC
Manufacturer Number:345-068-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-804

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration, it features a 2-row configuration with 68 positions, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide excellent conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts. Upgrade your PCB connections with this essential component.