345-068-521-807

Heilind Number:EDA345-068-521-807
Manufacturer:EDAC
Manufacturer Number:345-068-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-807

Detailed Description

Enhance connectivity in your electronic projects with our Board-to-Board PCB Connector. Designed for optimal performance, this connector features 68 positions arranged in two rows, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for efficient and secure inter-board connections in your applications.