MS3456W28-6PX L/C

Heilind Number:EDA345-068-521-808
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W28-6PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W28-6PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With two rows and 68 positions, it provides ample room for secure connections. Crafted with copper alloy contacts, it guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise placement on PCBs. Designed for straight mount orientation, it's perfect for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics enthusiast.