345-068-521-812

Heilind Number:EDA345-068-521-812
Manufacturer:EDAC
Manufacturer Number:345-068-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in demanding environments. With two rows and 68 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. Designed for straight mounting orientation, it provides seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries and applications. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.