345-068-521-878

Heilind Number:EDA345-068-521-878
Manufacturer:EDAC
Manufacturer Number:345-068-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-878

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With two rows of premium Copper Alloy contacts, each carefully spaced at .1 inch pitch and .2 inch row spacing, it offers a total of 68 positions for versatile connectivity options. Engineered for reliability, this connector supports an amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105 °C. Perfect for a variety of PCB applications, it guarantees secure and efficient data transmission. Elevate your electronic projects with this essential component that combines functionality with a sleek design.