345-068-521-888

Heilind Number:EDA345-068-521-888
Manufacturer:EDAC
Manufacturer Number:345-068-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-888

Detailed Description

Enhance your PCB connections with this durable and efficient Board To Board PCB Connector. Boasting a vibrant green color, it offers high performance with an amperage of 3A, perfect for powering your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless connectivity for up to 68 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, ideal for professionals and DIY enthusiasts alike.