MS3456W28-6SX L/C

Heilind Number:EDA345-068-523-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W28-6SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W28-6SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-101

Detailed Description

Enhance connectivity within electronic devices with this high-performance 68-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Its 0.1-inch pitch and 0.2-inch row spacing offer efficient signal transmission, making it ideal for use in a wide range of electronic systems. Upgrade your connectivity solutions with this versatile and robust connector.