345-068-523-102

Heilind Number:EDA345-068-523-102
Manufacturer:EDAC
Manufacturer Number:345-068-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-102

Detailed Description

Enhance connectivity within your electronic devices with this green Board To Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation with a single row and 68 positions, ensuring seamless integration on your PCB. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both residential and industrial use. Elevate your connectivity solutions with this essential component.