345-068-523-103

Heilind Number:EDA345-068-523-103
Manufacturer:EDAC
Manufacturer Number:345-068-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-103

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Connector. Designed for optimal performance, it features 68 positions in a single row for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in high-temperature environments. Crafted with precision, the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCB assembly. Whether you need straight or right-angle mounting, this connector caters to your specific requirements. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Upgrade your connectivity solutions with this premium Card Edge Connector.