345-068-523-104

Heilind Number:EDA345-068-523-104
Manufacturer:EDAC
Manufacturer Number:345-068-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inch, ideal for ensuring reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component for enhanced performance and connectivity.