345-068-523-107

Heilind Number:EDA345-068-523-107
Manufacturer:EDAC
Manufacturer Number:345-068-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 68 positions with a .1-inch pitch, it ensures precise and secure mating for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in demanding environments. With a straight mount orientation and compact design, it's ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Elevate your connectivity game with this essential component.