345-068-523-108

Heilind Number:EDA345-068-523-108
Manufacturer:EDAC
Manufacturer Number:345-068-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. Whether for industrial or commercial use, this green-colored connector, with straight mount orientation, is a versatile solution for your connectivity needs. Trust in its quality to power your devices with optimal efficiency.