345-068-523-158

Heilind Number:EDA345-068-523-158
Manufacturer:EDAC
Manufacturer Number:345-068-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 68 positions in a single row, it offers seamless integration for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectors today and experience enhanced performance in your electronic projects.