345-068-523-178

Heilind Number:EDA345-068-523-178
Manufacturer:EDAC
Manufacturer Number:345-068-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-178

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, this connector ensures seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation. Crafted with precision, it boasts Copper Alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its Straight mount orientation for easy and secure installation, making it essential for your PCB connectivity needs.