345-068-523-203

Heilind Number:EDA345-068-523-203
Manufacturer:EDAC
Manufacturer Number:345-068-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-203

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficient and secure linking of circuit boards, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 68 positions, it offers ample room for seamless integration. The copper alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation further enhances versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-performance connector.