345-068-523-204

Heilind Number:EDA345-068-523-204
Manufacturer:EDAC
Manufacturer Number:345-068-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-204

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Featuring a robust construction with UL 94V-0 Thermoplastic Polyester housing material, it ensures dependable operation even in challenging environments. The 68-position connector, with a contact material of Copper Alloy, guarantees reliable power delivery with an amperage of 3A. Its dual-row design, with a pitch of .1 inch and row spacing of .2 inch, offers seamless integration for your circuitry. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications where durability and precision are key. Upgrade your PCB setup with this essential component for optimal performance.