345-068-523-212

Heilind Number:EDA345-068-523-212
Manufacturer:EDAC
Manufacturer Number:345-068-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-212

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With two rows and a total of 68 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.