345-068-523-258

Heilind Number:EDA345-068-523-258
Manufacturer:EDAC
Manufacturer Number:345-068-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-258

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a 2-row configuration with 68 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. Crafted with precision, the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy installation, making it a versatile solution for your PCB connectivity needs.