345-068-523-412

Heilind Number:EDA345-068-523-412
Manufacturer:EDAC
Manufacturer Number:345-068-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 68 positions in a single row, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees secure and reliable connections, thanks to its Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing material. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector in a straight mount orientation is the perfect choice for your connectivity needs. Upgrade your devices with this essential component and experience enhanced performance like never before.