345-068-523-478

Heilind Number:EDA345-068-523-478
Manufacturer:EDAC
Manufacturer Number:345-068-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, it features 68 positions with a single row layout, perfect for streamlined circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust durability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Made with copper alloy contacts, it guarantees reliable conductivity. Elevate your electronic projects with this essential component.