345-068-523-502

Heilind Number:EDA345-068-523-502
Manufacturer:EDAC
Manufacturer Number:345-068-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers optimal protection and longevity. With two rows of 68 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it ensures secure and efficient data transmission. Designed for straight-mount orientation, it provides seamless integration into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.