345-068-523-503

Heilind Number:EDA345-068-523-503
Manufacturer:EDAC
Manufacturer Number:345-068-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-503

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows of 68 positions each, this connector offers ample space for seamless board-to-board integration. Crafted with precision, its copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Elevate your connectivity game with this essential component.