345-068-523-508

Heilind Number:EDA345-068-523-508
Manufacturer:EDAC
Manufacturer Number:345-068-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-508

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board PCB Connector. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With two rows and a pitch of .1 inches, it offers a total of 68 positions for seamless connectivity. The straight mount orientation and .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in challenging environments. Elevate your electronic projects with this essential connector, a must-have for any discerning engineer.