345-068-523-512

Heilind Number:EDA345-068-523-512
Manufacturer:EDAC
Manufacturer Number:345-068-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-512

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in a sleek Green design. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in challenging environments. With two rows of Copper Alloy contacts, it offers a secure and efficient connection, perfect for a variety of applications. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Boasting 68 positions, this connector provides ample room for your connections. Designed for straight mount orientation, it offers flexibility in your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in both commercial and industrial settings. Upgrade your PCB setup with this essential connector for seamless connectivity.