345-068-523-588

Heilind Number:EDA345-068-523-588
Manufacturer:EDAC
Manufacturer Number:345-068-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power and signal transmission. With a compact design and straight mount orientation, it facilitates easy installation and maintenance. Boasting 68 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB assembly. The 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for efficient and secure board-to-board connections in your projects.