345-068-523-602

Heilind Number:EDA345-068-523-602
Manufacturer:EDAC
Manufacturer Number:345-068-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-602

Detailed Description

Efficiently transfer power and data with this high-performance Board To Board PCB Connector in a vibrant green hue. With a compact design featuring 68 positions in a single row, this connector is perfect for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation, 3A amperage, and .1-inch pitch make it a versatile and essential component for your connectivity needs. Trust in its quality and precision for seamless board-to-board connections.