345-068-523-603

Heilind Number:EDA345-068-523-603
Manufacturer:EDAC
Manufacturer Number:345-068-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board To Board Card Edge Connector. Featuring 68 positions in a single row, this connector boasts a pitch of .1 inch and row spacing of .2 inch for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures robust performance even in harsh environments. With a straight mount orientation, it guarantees easy installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component.