345-068-523-604

Heilind Number:EDA345-068-523-604
Manufacturer:EDAC
Manufacturer Number:345-068-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-523-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing material made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable performance. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. With 68 positions and a pitch of .1 inch, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation and single-row design make it easy to integrate, while the .2-inch row spacing enhances flexibility in PCB layout. Upgrade your PCB connections with this essential component.